SM04B-SRSS-TB(LF)(SN) in Reel by JST | Adaptateurs (fiches) - montés sur carte | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

SM04B-SRSS-TB(LF)(SN)

SH Series 1.0 mm Pitch 2 Position Single Row Side Entry Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2301
Product Specification Section
JST SM04B-SRSS-TB(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 4
Pitch: 1 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Natural
Insulation Resistance: 100MΩ
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SM04B-SRSS-TB(LF)(SN) is a part of SH Series 4 Position Single Row 1.0 mm Pitch Side Entry Wire to Board Crimp style Connectors.

Features:

  • Compact, low profile design
  • Compatible with the SR insulation displacement connectors
  • Housing lances

Product Specifications:

  • Pitch: 1.0 mm
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 M?

View the Complete SH Series of Headers

Voir plus...
Pricing Section
Stock global :
21 000
États-Unis:
21 000
Sur commande :Order inventroy details
18 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
840,00 $
USD
Quantité
Prix unitaire
3 000
$0.28
6 000+
$0.275
Product Variant Information section