text.skipToContent text.skipToNavigation

Manufacturer Part #

DF60-3EP-10.16C

DF60 Series 3 Contact 10.16 mm Pitch In-Line Plug Black Crimp Socket Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Hirose Electric DF60-3EP-10.16C - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 10.16 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 1000V
Current Rating: 55A
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$90.50
USD
Quantity
Unit Price
100
$0.905
300
$0.885
500
$0.875
1,000
$0.86
2,000+
$0.84
Product Variant Information section