Manufacturer Part #
DF51K-14DP-2DSA(805)
14 Position 2 mm Pitch Dual Row Male Pin Through Hole Header Connector
Product Specification Section
Hirose Electric DF51K-14DP-2DSA(805) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF51K-14DP-2DSA(805) - Technical Attributes
Attributes Table
No of Positions: | 14 |
Pitch: | 2 mm |
Style/Orientation: | Board to Cable/Wire |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Gender: | Male |
Type: | Header |
Color: | Black |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.77
40
$0.75
125
$0.73
400
$0.71
1,250+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag