text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51K-10DP-2DSA(805)

DF51K Series 10 Position 2mm Pitch Positive Lock Dual Row Straight Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF51K-10DP-2DSA(805) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Gold
Material: Brass
No of Rows: 2
Gender: Male
Type: Board to Cable/Wire
Mating Type: Latch Holder
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.00
USD
Quantity
Unit Price
100
$0.53
300
$0.52
500
$0.515
2,000
$0.50
3,000+
$0.49
Product Variant Information section