Manufacturer Part #
BC-32677
CONN HEADER VERT 26POS 2.54MM
Product Specification Section
Bud Industries BC-32677 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries BC-32677 - Technical Attributes
Attributes Table
No of Positions: | 26 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Mating Type: | Push - Pull |
Color: | Black |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.27
100
$0.26
250
$0.255
500
$0.25
1,500+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole