Manufacturer Part #
B3B-XH-AM(LF)(SN)
3 Position 2.5mm Top-Entry Crimp Style Header Green
Product Specification Section
JST B3B-XH-AM(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B3B-XH-AM(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: | 3 |
Pitch: | 2.5 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Crimp |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Current Rating: | 3A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Detent Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
28,903
USA:
28,903
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.07
400
$0.068
1,250
$0.0661
4,000
$0.0642
12,500+
$0.0607
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole