text.skipToContent text.skipToNavigation

Manufacturer Part #

15110502601000

50 Position Dual Row 1.75mm Vacuum Cover Har-Flex Male Connect - 1 roll = 280pcs

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
HARTING 15110502601000 - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 150V
Contact Plating: Tin
Material: LCP
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 100GΩ
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$863.69
USD
Quantity
Web Price
1
$863.69
2+
$822.57
Product Variant Information section