Manufacturer Part #
DF60S-8SCFA
DF60 Series 8 AWG Crimp Socket Contact
Product Specification Section
Hirose Electric DF60S-8SCFA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF60S-8SCFA - Technical Attributes
Attributes Table
Wire Gauge: | AWG 8 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Gender: | Female |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
700+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Cable Mount