2-520183-4 in Reel by TE Connectivity | Bornes de sertissage | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

2-520183-4

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2245
Product Specification Section
TE Connectivity 2-520183-4 - Caractéristiques techniques
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Color: Red
Contact Material: Phosphor Bronze
Contact Plating: Tin
Gender: Female
Operating Temp Range: +110°C to -40°C
Voltage Rating: 600V
Méthode de montage : Quick Connect
Fonctionnalités et applications
The Ultra Fast Series is a 22-18 AWG Fully Insulated Receptacle Assembly

The Ultra-Fast Fully Insulated Faston Receptacle offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp Faston Terminals.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032] 
  • Material = Brass
  • Insulation Diameter (mm [in]) = 3.43 [.135] Max.
  • Insulation Support = Non-Insulation Support
  • Finish = Tin

View the Series of 22-18 AWG Crimp Terminals

Voir plus...
Pricing Section
Stock global :
8 800
États-Unis:
8 800
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
2200
Multiples de :
2200
Total 
391,60 $
USD
Quantité
Prix unitaire
2 200
$0.178
4 400
$0.176
6 600
$0.175
8 800
$0.174
11 000+
$0.171
Product Variant Information section