text.skipToContent text.skipToNavigation

Manufacturer Part #

09320006108

Han C Male Contact-c 6qmm Silver Plated 40 A AWG-10

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
HARTING 09320006108 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 10
Contact Material: Copper Alloy
Contact Plating: Silver
Gender: Male
Mounting Method: Wire Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$104.50
USD
Quantity
Web Price
50
$2.09
150
$2.03
250
$2.01
500
$1.97
1,000+
$1.92
Product Variant Information section