09150006106 in Box by HARTING | Bornes de sertissage | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

09150006106

HAN 14 AWG Silver Plated Male Crimp Contact

Modèle ECAD:
Nom du fabricant: HARTING
Emballage standard:
Product Variant Information section
Code de date: 2503
Product Specification Section
HARTING 09150006106 - Caractéristiques techniques
Attributes Table
Type: Pin
Wire Gauge: AWG 14
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 10A
Gender: Male
Operating Temp Range: -25°C to +70°C
Fonctionnalités et applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09150006106 is a male contact for HAN product series.The contacts are silver plated with a wire guage of AWG 14.
Pricing Section
Stock global :
900
États-Unis:
900
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
2 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,86 $
USD
Quantité
Prix unitaire
1
$0.86
30
$0.835
125
$0.81
300
$0.795
1 250+
$0.755
Product Variant Information section