Manufacturer Part #
CRJ068-1-SMT
CRJ068 Series 8 Position Single Port Vertical RJ45 Surface Mount Modular Jack
Product Specification Section
Same Sky - CUI Devices CRJ068-1-SMT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices CRJ068-1-SMT - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Shielded Jack |
No of Positions: | 8 |
No of Rows: | 1 |
Shielding: | Yes |
Color: | Black |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Straight |
Operating Temp Range: | 0°C to 70°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
120
$1.37
240
$1.36
480
$1.35
1,800+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Mounting Method:
Surface Mount