text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9AS2200

ND9AS2200

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Amphenol Communications Solutions ND9AS2200 - Technical Attributes
Attributes Table
Type: Cat 6a
No of Positions: 10
Connector Type: Ethernet
Gender: Male Receptacle
Style/Orientation: Straight
Termination: Solder
Contact Plating: Gold
Current Rating: 1.5A
Voltage Rating: 60V
Color: Black
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
350
Multiple Of:
350
Total
$721.00
USD
Quantity
Web Price
350
$2.06
700
$2.02
1,050+
$1.99
Product Variant Information section