text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9AS1200

ND9 Series 10 Pos Type A IP20 ix Industrial Right Angle Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions ND9AS1200 - Technical Attributes
Attributes Table
Type: Cat 6a
No of Positions: 10
Connector Type: Receptacle
Gender: Female
Style/Orientation: Right Angle
Termination: Surface Mount
Contact Plating: Gold
Current Rating: 1.5A
Voltage Rating: 60V
Color: Black
IP Rating: IP20
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$422.40
USD
Quantity
Unit Price
240
$1.76
480
$1.74
720
$1.73
1,200+
$1.71
Product Variant Information section