Manufacturer Part #
SIM8051-6-0-14-01-A
Push-Pull 6P 1.35mmH 3µ" gold with peg and logo Nano SIM Card Connector
Product Specification Section
GCT SIM8051-6-0-14-01-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT SIM8051-6-0-14-01-A - Technical Attributes
Attributes Table
Type: | SD Card |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 6 |
Pitch: | 2.54 mm |
Termination: | Solder |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,500
$0.49
3,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount