Manufacturer Part #
MEM2067-02-180-00-A
8 Contact Hinged SMT 1.8 mm Profile Micro SD Card (No Peg No Switch)
Product Specification Section
GCT MEM2067-02-180-00-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT MEM2067-02-180-00-A - Technical Attributes
Attributes Table
Type: | MicroSD |
Style/Orientation: | Straight Socket/Receptacle |
No of Positions: | 8 |
Pitch: | 1.1 mm |
Termination: | Surface Mount |
Rated Current: | 0.5A |
Insulation Resistance: | 1000MΩ |
Contact Resistance: | 100mΩ |
Operating Temp Range: | -40°C to +85°C |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.57
10
$0.54
40
$0.52
150
$0.50
500+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
PCB Mount