Manufacturer Part #
MEM2061-01-188-00-A
MEM2061 Series 8 Position 1.1 mm Pitch Push-Push MicroSD SMT Memory Card Connector
Product Specification Section
GCT MEM2061-01-188-00-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT MEM2061-01-188-00-A - Technical Attributes
Attributes Table
Type: | MicroSD |
Style/Orientation: | Receptacle |
No of Positions: | 8 |
Pitch: | 1.1 mm |
Termination: | Surface Mount |
Mounting Method: | Top Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.595
10
$0.56
40
$0.54
150
$0.52
500+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Top Mount