Manufacturer Part #
DM3AT-SF-PEJM5
DM3 Series 8 Position Right Angle SMT Push Ejection MicroSD Card Connector
| |||||||||||
| |||||||||||
Mfr. Name: | Hirose Electric | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Hirose Electric DM3AT-SF-PEJM5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DM3AT-SF-PEJM5 - Technical Attributes
Attributes Table
Type: | MicroSD |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 8 |
Pitch: | 1.1 mm |
Termination: | Solder |
Rated Current: | 0.5A |
Operating Temp Range: | -25°C to +85°C |
Contact Plating: | Gold |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Features & Applications
The DM3AT-SF-PEJM5 is a 8 position push-push (push insert/push eject) right angle microSD card connector.
Features:
- Extremely small size
- Reverse card insertion protection
- Effective ground and shield configuration
- Rigid and strong construction
- Card detection switch
- DM3AT and DM3BT (Push - Push, with ejection mechanism)
- Card fall-out prevention
- Exposed termination leads
Materials:
- Insulator:LCP
- Color: Black
- Contact area: Gold plated
- Lead area: Gold plated
- Guide cover: Gold plated
- Other components:Nickel plated
Applications:
- Mobile phone
- Camera
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,500
$1.40
3,000
$1.38
4,500
$1.37
6,000+
$1.35
Product Variant Information section
Available Packaging
- Reel Qty: 1,500+ / Web Price: $1.47 / Stock: 0 Qty: 1,500+$1.47 Stock: 0
- ReelSelected Variant Qty: 1,500+ / Web Price: $1.40 / Stock: 0 Qty: 1,500+$1.40 Stock: 0
- Reel Qty: 1,500+ / Web Price: $1.47 / Stock: 82,500 Qty: 1,500+$1.47 Stock: 82,500
- Reel Qty: 1,500+ / Web Price: $1.40 / Stock: 0 Qty: 1,500+$1.40 Stock: 0
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount