text.skipToContent text.skipToNavigation
Product Specification Section
Hirose Electric DM3AT-SF-PEJM5 - Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 8
Pitch: 1.1 mm
Termination: Solder
Rated Current: 0.5A
Operating Temp Range: -25°C to +85°C
Contact Plating: Gold
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

The DM3AT-SF-PEJM5 is a 8 position push-push (push insert/push eject) right angle microSD card connector.

Features:

  • Extremely small size
  • Reverse card insertion protection
  • Effective ground and shield configuration
  • Rigid and strong construction
  • Card detection switch
  • DM3AT and DM3BT (Push - Push, with ejection mechanism)
    • Card fall-out prevention
    • Exposed termination leads

Materials:

  • Insulator:LCP
  • Color: Black
  • Contact area: Gold plated
  • Lead area: Gold plated
  • Guide cover: Gold plated
  • Other components:Nickel plated

Applications:

  • Mobile phone
  • Camera
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1500
Total
$1.62
USD
Quantity
Web Price
1
$1.62
10
$1.53
50
$1.47
200
$1.42
750+
$1.35