Manufacturer Part #
LPPB021NFSC-RC
2 Position Total Single Row 1.27 mm Pitch Surface Mount Female Header
Product Specification Section
Sullins LPPB021NFSC-RC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins LPPB021NFSC-RC - Technical Attributes
Attributes Table
Mounting Method: | Surface Mount |
Features & Applications
The LPPB021NFSC-RC is a 1.27 mm Single Rows 1x02 Pin Contact Centers, Surface Mount, Pin 1 Left (Single Row Only) Female Header
Product Features:
- L.C.P.
- Operating Temperature: -40°C to +105°C
- Processing Temperature: 260°C FOR 10 Sec. MAX
- Phosphor Bronze
- Gold Flash Overall
- .050” [1.27mm]
- 02 total contacts
- Single Row
- SMT
- Pin 1 Left
- RoHS COMPLIANT
Specifications:
- 1 amp current rating per contact
- UL Flammability Rating: 94V-O
View the Complete Series of LPPB Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.49
50
$0.48
200
$0.465
500
$0.455
2,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Surface Mount