text.skipToContent text.skipToNavigation

Manufacturer Part #

FX8-100S-SV

FX8 Series 100 Position Dual Row 0.6 mm Pitch Surface Mount Stacking Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Features & Applications

The FX8 series features a surface mount board to board connector with a stacking height of 3 mm to 16 mm. Also located on the connector is a guide rib and boss to prevent mis-insertion. Potential applications would be Note pc or business equipments which require miniaturization or light-weight.

The FX8-100S-SV is a 100 position, surface mount board to board receptacle.  It features a stacking height of 3mm-4mm,  0.6mm pitch and is gold plated.

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
144
Multiple Of:
144
Total
$308.16
USD
Quantity
Unit Price
144
$2.14
288
$2.12
576
$2.10
720
$2.09
2,160+
$2.06