SMR-02V-N in Bag by JST | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMR-02V-N

2 Position SM HOUSING SMR CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
JST SMR-02V-N - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Male/Pin Crimp
Pitch: 2.5 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Material: Polyamide
Gender: Male
Type: Wire to Wire
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 500MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$41.00
USD
Quantity
Unit Price
1,000
$0.041
3,000
$0.0399
5,000
$0.0395
20,000
$0.0381
30,000+
$0.0373
Product Variant Information section