text.skipToContent text.skipToNavigation

Manufacturer Part #

640250-5

SL-156 5 Position Crimp Locking Ramp Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2336
Product Specification Section
TE Connectivity 640250-5 - Technical Attributes
Attributes Table
No of Positions: 5
Contact Termination: Female/Socket Crimp
Style/Orientation: Free Hanging Receptacle
Material: Nylon
Mating Type: Locking Ramp
Features & Applications

The 640250-5 is a 5 Position Crimp Locking Ramp Free Hanging Receptacle Connector. MTA-100 connectors accept discrete and ribbon cable wire sizes ranging from 22-28 AWG [0.4-0.08 mm²] with maximum insulation outside diameter of .060[ 1.52] for terminating single wire and .050[1.27] for mass termination of wires.

Tin plated solid, fused stranded, or stranded (7 strands) wire with PVC insulation can be used on 22-28 AWG [0.4-0.9mm²] MTA-100 connectors and 19 stranded wire on 22-24 [0.4-0.2mm²] MTA-100 connectors. Only one wire to be terminated into an IDC contact slot.

A full line of .100[2.54] centerline headers completes the system. Headers are available with straight or right angle posts, in flat, polarized or friction lock styles. Headers are available in 2 through 28 positions. Shrouded headers are available in 2 through 14 positions.

Features:

  • Connector Type = Housing
  • Product Line = SL-156
  • Termination Method to Wire/Cable = Crimp
  • Mating Connector Lock = With
  • Four Points of Contact = Without
  • Shrouded = No
  • Mounting Ears = Without
  • Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
  • Mating Connector Lock Type = Locking Ramp
  • Number of Positions = 5
  • Centerline (mm [in]) = 3.96 [0.156]
  • Cable Exit Angle = 180°

Mating Products:

  • 640383-5
  • 640384-5
  • 640385-5
  • 640388-5
Pricing Section
Global Stock:
507
USA:
507
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.13
USD
Quantity
Unit Price
1
$0.125
250
$0.122
750
$0.119
2,500
$0.117
7,500+
$0.112