09120052733 in Bulk by HARTING | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09120052733

5 Position 600 V 16 A Push In with Lock Female Insert

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09120052733 - Technical Attributes
Attributes Table
No of Positions: 5
Contact Termination: Crimp Terminal
Termination: Crimp
Voltage Rating: 600V
Current Rating: 16A
Contact Material: Copper Alloy
Contact Plating: Silver
Material: Polycarbonate
Gender: Female
Type: Female
Color: Grey
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.40
USD
Quantity
Unit Price
1
$16.55
4
$16.34
15
$16.15
40
$16.00
100+
$15.77
Product Variant Information section