
Manufacturer Part #
104257-4
AMPMODU 5 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
Product Specification Section
TE Connectivity 104257-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 104257-4 - Technical Attributes
Attributes Table
Type: | Wire to Wire |
No of Positions: | 5 |
Pitch: | 2.54 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | Crimp |
Features & Applications
Pricing Section
Global Stock:
15,245
USA:
15,245
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.33
100
$0.32
300
$0.315
1,000
$0.305
3,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag