
Manufacturer Part #
SH-1-G-02-LF
2.54 pitch Shunt Jumper
Product Specification Section
Major League Electronics SH-1-G-02-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics SH-1-G-02-LF - Technical Attributes
Attributes Table
Type: | Shunt |
No of Positions: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3A |
Gender: | Female |
Mounting Method: | PC Mount |
Pricing Section
Global Stock:
1,094
USA:
1,094
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0523
500
$0.0508
1,500
$0.0495
5,000
$0.0481
15,000+
$0.0454
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Mounting Method:
PC Mount