5555164-1 in Tray by TE Connectivity | Prises modulaires | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

5555164-1

8 Position Single Port Right Angle Through Hole RJ45 Modular Jack

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2148
Product Specification Section
TE Connectivity 5555164-1 - Caractéristiques techniques
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Méthode de montage : Through Hole
Fonctionnalités et applications

Modular Jacks consist of single or multi-port, stacked, high performance, jacks with LEDs, surface or PCB mount and shielded and unshielded varieties.  They offer compact size, high reliability and meet FCC Rules and Regulations, Part 68.  The high performance category 5 jacks conform to TIA/EIA-568A requirements.  The housing materials are available in polyester for wave solder applications and high temperature Nylon, PCT, or SPS for IR reflow applications.  All shields consist of copper alloy base metal with tin-lead plating over copper underplate.  All contacts are overall nickel plated phosphor bronze, with selectively plated gold in the contact area, and tin-lead in the solder area.

Single Port Modular Jacks are available in side or top entry and shielded or unshielded.  The side entry additionally comes in a variety of heights from 17.4mm to 11.5mm.  They are designed for direct mounting on pc boards and ease of soldering and board cleaning.  The shielded modular jacks are available with and without panel grounds.

5555164-1 is a low profile side entry (right angle), thru hole, eight position unshielded housing with eight contacts loaded.  No LEDs, panel stops or grounding options.  Meets Cat 3 performance requirements. 

Mating options can also be found in the Related Products Tab

Voir plus...
Pricing Section
Stock global :
13 948
États-Unis:
13 948
Sur commande :Order inventroy details
6 466
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,59 $
USD
Quantité
Prix unitaire
1
$0.59
50
$0.575
150
$0.56
500
$0.545
1 500+
$0.52
Product Variant Information section