
Manufacturer Part #
181-026-213R531
26 Position Receptacle Female Socket Right Angle Steel Nickel Plated D-Sub
Product Specification Section
NorComp 181-026-213R531 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 181-026-213R531 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Receptacle |
No of Positions: | 26 |
No of Rows: | 3 |
Termination: | PCB |
Material: | Full Metal |
Shell Size: | 2 A |
Gender: | Female |
Color: | Black |
Current Rating: | 2A |
Contact Plating: | Gold |
Insulation Resistance: | 1000MΩ |
Operating Temperature: | -55°C to +105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
32
USA:
32
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$3.81
15
$3.72
40
$3.67
100
$3.62
250+
$3.52
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray
Mounting Method:
Through Hole