PX0412/04S in Bulk by Bulgin | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0412/04S

4 Position Receptacle Housing Panel Mount UV Resistant Circular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
Bulgin PX0412/04S - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 4
Mating Type: Threaded
Material: Nylon
Voltage Rating: 125V
Current Rating: 5A
Operating Temp Range: -40°C to +80°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$744.00
USD
Quantity
Unit Price
1
$7.68
5
$7.58
25
$7.48
50
$7.44
150+
$7.31
Product Variant Information section