text.skipToContent text.skipToNavigation

Manufacturer Part #

IO-XLR3-F-BK

3 PIN XLR CONNECTOR - FEMALE

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Orion Fans IO-XLR3-F-BK - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 3
Mating Type: Latch Lock
Termination: Solder Cup
Voltage Rating: 125V
Current Rating: 15A
Operating Temp Range: -40°C to +70°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.63
USD
Quantity
Web Price
1
$1.63
25
$1.59
75
$1.55
150
$1.52
400+
$1.44
Product Variant Information section