text.skipToContent text.skipToNavigation

Manufacturer Part #

W2P

TPA (Terminal Position Assurance) Wedge Lock - Green

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2224
Product Specification Section
TE Connectivity W2P - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 2
Color: Green
Material: Polybutylene Terephthalate
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
7,662
Germany (Online Only):
7,662
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
7662
Multiple Of:
1
Total
$281.20
USD
Quantity
Unit Price
22,000+
$0.0367