Manufacturer Part #
LF13WBR-C2
LF Series Ø18.6 x 6.55 mm Circular Rubber Receptacle Cap
Product Specification Section
Hirose Electric LF13WBR-C2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric LF13WBR-C2 - Technical Attributes
Attributes Table
Type: | Hardware |
Hardware Type: | Cap |
Color: | Black |
Material: | Chloroprene Rubber (CR) |
Operating Temp Range: | -25°C to +85°C |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$6.06
60
$6.00
80
$5.99
200
$5.95
300+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag