text.skipToContent text.skipToNavigation

Manufacturer Part #

F01667-000

WP Series Polyester Thermal Transfer Lable ID Products

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Features & Applications

The F01667-000 is a WP Series Polyester Thermal Transfer Lable ID Products.

Features:

  • Material = Polyester
  • Series = WP
  • Energy Label Type = Pressure Sensitive
  • Color = White
  • Printer Type = Thermal Transfer
  • Number of Labels Across = 4
  • Web Width (mm [in]) = 89.90 [3.540]
  • Horizontal Repeat (mm [in]) = 21.8 [0.85]
  • Recommended Printer = T308S
  • Recommended Ribbon = 1330-0607-10
  • Operating Temperature (°C [°F]) = -40 – +150 [-40 – +302]

 

 

Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$149.00
USD
Quantity
Unit Price
10,000
$0.0149
20,000
$0.0147
30,000
$0.0146
50,000
$0.0144
100,000+
$0.014
Product Variant Information section