text.skipToContent text.skipToNavigation

Manufacturer Part #

1062-20-0222

1062 Series 22-16 AWG Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
TE Connectivity 1062-20-0222 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 16-22
Contact Material: Copper Alloy
Contact Plating: Nickel
Pricing Section
Global Stock:
320,000
USA:
104,000
Germany (Online Only):
216,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$428.00
USD
Quantity
Unit Price
4,000
$0.107
8,000
$0.106
12,000
$0.105
20,000+
$0.103
Product Variant Information section