text.skipToContent text.skipToNavigation

Manufacturer Part #

UA30ML-NAML-SB001

USB TYPE A 3.0 SCREW CABLE CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Amphenol LTW UA30ML-NAML-SB001 - Technical Attributes
Attributes Table
Connector Type: USB
Length: 1m
Shielding: Yes
Color: Black
Wire Gauge: AWG 28
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.44
USD
Quantity
Unit Price
2
$16.44
5
$16.30
20
$16.09
40
$15.99
100+
$15.75
Product Variant Information section