text.skipToContent text.skipToNavigation

Manufacturer Part #

M12B-05BMMM-PL8D01

PUSH-PULL OVERMOLDING CABLE NON-SHIELDED 5P M CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M12B-05BMMM-PL8D01 - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 1m
Shielding: No
Color: Black
No of Positions: 5
Current Rating: 4A
Voltage Rating: 60V
Operating Temp Range: -20°C to +80°C
Insulation Resistance: 100MΩ
Contact Resistance: 10mΩ
Wire Gauge: AWG 22
Dielectric Withstanding Voltage: 1000V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.80
USD
Quantity
Unit Price
5
$5.36
20
$5.30
40
$5.27
125
$5.22
250+
$5.17
Product Variant Information section