1410142-1 in Tube by TE Connectivity | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1410142-1

MULTIGIG: 144 Position 0.8 mm Pitch VITA 41/46 Right End Backplane Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
TE Connectivity 1410142-1 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Receptacle
No of Positions: 144
No of Rows: 9
Pitch: 1.8 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Gold
Current Rating: 1A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 50V
Color: Black
Mounting Method: Through Hole
Features & Applications

The 1410142-1 is for application of MULTIGIG RT signal connectors used to interconnect printed circuit (pc) boards. These connectors consist of interlocking left end and right end signal modules (half or full), center signal modules, and stand--alone modules available in vertical receptacles (backplane application) and right--angle plugs (daughtercard application), and complementary mechanical guide assemblies (available in size 7.2 mm, 9.0 mm, or 10.8 mm).

Features:

  • Connector
  • Type of Connector = Backplane
  • Industry Standard Configuration = VITA 46/VITA 41
  • 20.3 mm Card Slot Pitch
  • Module Type = Right

Mating Products:

  • 1410139-1
Read More...
Pricing Section
Global Stock:
266
USA:
266
On Order:
0
Factory Stock:Factory Stock:
4,279
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$23.16
USD
Quantity
Unit Price
1
$23.16
4
$22.84
15
$22.54
25
$22.42
50+
$22.06
Product Variant Information section