EC2645TTS-20.000M TR in Reel by Ecliptek | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

EC2645TTS-20.000M TR

EC2645TTS Series 20 MHz ±50 ppm -10 to +70°C SMT Crystal Clock Oscillator XO

Modèle ECAD:
Nom du fabricant: Ecliptek
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Ecliptek EC2645TTS-20.000M TR - Caractéristiques techniques
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 20MHz
Frequency Stability: ±50ppm
Supply Voltage: 3V to 3.6V
Supply Current: 10mA
Load Capacitance: 30pF
Output Type: LVCMOS
Operating Temp Range: -10°C to +70°C
Duty Cycle-Max: 50%
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  7mm x W  5mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
USA:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Weeks
Commande minimale :
1000
Multiples de :
1000
Total 
900,00 $
USD
Quantité
Prix unitaire
1,000+
$0.90
Product Variant Information section