MC-146 32.7680KA-A5: PURE SN in Reel by Epson Electronics America | Quartz | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MC-146 32.7680KA-A5: PURE SN

MC-146 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C Surface Mount Crystal Unit

Modèle ECAD:
Nom du fabricant: Epson Electronics America
Emballage standard:
Product Variant Information section
Code de date: 2205
Product Specification Section
Epson Electronics America MC-146 32.7680KA-A5: PURE SN - Caractéristiques techniques
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 65kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  6.7mm x W  1.5mm
No of Pins: 4
Méthode de montage : Surface Mount
Pricing Section
Stock global :
99 000
États-Unis:
99 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
990,00 $
USD
Quantité
Prix unitaire
3 000+
$0.33