CM41532768DZFT in Bulk by CITIZEN FINEDEVICE | Quartz | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

CM41532768DZFT

CM415 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal

Modèle ECAD:
Nom du fabricant: CITIZEN FINEDEVICE
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
CITIZEN FINEDEVICE CM41532768DZFT - Caractéristiques techniques
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  4.1mm x W  1.5mm
No of Pins: 2
Méthode de montage : Surface Mount
Fonctionnalités et applications

Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals, Citizen has become synonymous with both quality and reliability.

The CM415 is a light weight tuning fork crystal with thin packaging, this highly stable crystal with ceramic packaging is most appropriate for portable devices, automotive applications and mobile telecommunications.

With a frequency of 32.768 KHz, this 4 X 1.5 X 0.09 mm this crystal has a standard frequency tolerance of 20 PPM with tighter options available.  

This next generation tuning fork crystal offers the same reliability in an ultra compact package.

The CM415-32.768KDZF-UT is a 32.768 KHz ultra small tuning fork crystal, with a frequency stability of 20 PPM and load capacitance of 12.5 pF.
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,49 $
USD
Quantité
Prix unitaire
1
$0.49
50
$0.48
150
$0.47
300
$0.46
1 000+
$0.44