CM13032768DZFT in Reel by CITIZEN FINEDEVICE | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CM13032768DZFT

CM130 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal

ECAD Model:
Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
CITIZEN FINEDEVICE CM13032768DZFT - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 65kΩ
Drive Level: 0.1µW
Q Value: 40000
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  6.9mm x W  1.4mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
81,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
3,000+
$0.15
Product Variant Information section