ABS13-32.768KHZ-T in Reel by Abracon | Quartz | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

ABS13-32.768KHZ-T

ABS13 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal

Modèle ECAD:
Nom du fabricant: Abracon
Emballage standard:
Product Variant Information section
Code de date: 2310
Product Specification Section
Abracon ABS13-32.768KHZ-T - Caractéristiques techniques
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 65kΩ
Insulation Resistance: 500MΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  6.9mm x W  1.4mm
No of Pins: 4
Méthode de montage : Surface Mount
Fonctionnalités et applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ABS13 series is a low frequency SMD crystal available in a 6.9 x 1.4 x 1.3 mm size. This crystal comes in a cylinder plastic package with embedded heat resistance. Extended temperature for industrial applications is available. This crystal has a frequency of 32.768kHz and has a standard load capacitance of 12.5 pF.

The ABS13-32.768KHZ-T is a low frequency low profile 32.768KHz surface mount crystal. With a tolerance of 20 PPM, industrial temperature and a load capacitance of 12.5pF.
Voir plus...
Pricing Section
Stock global :
120 000
États-Unis:
120 000
Sur commande :Order inventroy details
36 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
630,00 $
USD
Quantité
Prix unitaire
3 000+
$0.21
Product Variant Information section