text.skipToContent text.skipToNavigation

Manufacturer Part #

AD0412LB-C50

AD Series 6200 RPM 40 x 40 x 20 mm 7.7 CFM 12 V Ball Bearing DC Fan

ECAD Model:
Mfr. Name: ADDA
Standard Pkg:
Date Code:
Product Specification Section
ADDA AD0412LB-C50 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 7.7CFM
Noise: 25dBA
Voltage Rating: 12V
Dimension: L  40mm x W  40mm x H  20mm
Features & Applications
ADDA is a leader in the electronic thermal management field. For more than eight years ADDA has developed a broad range of products designed to extend the life of electronic components primarily used for the information technology industry. Now, they develop and manufacture on two continents and intend to expand our manufacturing further. Adda is diligently servicing their markets worldwide.

AD Series are DC fans that are offered in ranges from 15 x 15 x 6 to 172 x 150 x 50 mm an are offered as a ball bearing, sleeve bearing and hypro bearing fan. The standard air flow is between 9 and 32 CFM. It’s offered in 5,12, 24 and 48 standard volts. All models can be customized if needed to fit your voltage requirements.

AD0412LB-C50-LF is a low speed, ball bearing fan that measures 40 x 40 x 20 mm. It has a 7.7 CFM and operates at 12 volts.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,875.00
USD
Quantity
Unit Price
500+
$5.75