S32F in Bag by NKK Switches | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S32F

S Series 3PDT On-None-On Solder Lug Medium/High Capacity Standard Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches S32F - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: 3PDT
Contact Material: Silver Over Copper
Actuator Type: Round
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,017
Factory Lead Time:
22 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$414.00
USD
Quantity
Unit Price
1
$17.13
3
$16.92
10
$16.69
20
$16.56
40+
$16.32
Product Variant Information section