
Manufacturer Part #
7101MD9AQE
7000 Series 5 A Mini SPDT On-None-On Right Angle Through Hole Rocker Switch
Product Specification Section
C&K 7101MD9AQE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K 7101MD9AQE - Technical Attributes
Attributes Table
Switch Operation: | On-None-On |
Circuitry: | SPDT |
Contact Material: | Silver |
Actuator Type: | Toggle |
Bushing Style: | Threaded |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
80+
$6.22
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
Through Hole