KMR211NGLFS in Reel by C&K | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KMR211NGLFS

KMR2 Series 1.2 N Top Actuated No Ground Pin Microminiature SMT Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
C&K KMR211NGLFS - Technical Attributes
Attributes Table
Actuation Force: 1.2N
Contact Material: Silver
Actuator Style: Pushbutton
Termination Style: Solder
Dimension: L  4.2mm x W  2.8mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
126,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7000
Multiple Of:
7000
Total
$1,435.00
USD
Quantity
Unit Price
7,000+
$0.205
Product Variant Information section