Manufacturer Part #
EVQ-5PN04K
EVQ Series 6 x 3.5 x 4.3 mm 2.4 N Top Actuator Surface Mount Light Touch Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EVQ-5PN04K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Not Recommended
12/18/2025 Details and Download
Not Recommended for New Designs: EVQPE, EVQPE1, EVQPN, EVQ5P, EVQPV, and EVQQ1 SeriesDescription:Panasonic Industry part numbers are being marked as Not Recommended for New Designs (NRFND). We understand that this may cause some inconvenience, however, if we have recommended alternatives, please reference the attached documents or contact us directly.Features: Multiple Series of Light Touch Switches
Labeling Change
04/12/2024 Details and Download
Part Status:
Active
Active
Panasonic Industry EVQ-5PN04K - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 2.4N |
| Contact Plating: | Silver |
| Actuator Style: | Pushbutton |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 6mm x W 3.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount