
Manufacturer Part #
EVP-BT1J4A000
EVPBT Series 6.5 x 6 mm SPST 0.5 N J Bend SMT Light Touch Snap Action Switch
Product Specification Section
Panasonic Industry EVP-BT1J4A000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EVP-BT1J4A000 - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 15V |
Current Rating: | 0.02A |
Insulation Resistance: | 100MΩ |
Operating Force: | 50gf |
Actuator Style: | Standard |
Termination Style: | J-Lead |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +85°C |
Dimension: | H 1.8mm x L 6.5mm x W 6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.133
4,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount