A20615RNZQ in Box by C&K | Rotary Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A20615RNZQ

A Series Positive Detent DP 6 Position Through Hole Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K A20615RNZQ - Technical Attributes
Attributes Table
Circuitry: SP
No of Positions: 6
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
72
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$452.16
USD
Quantity
Unit Price
36
$6.32
72
$6.28
108
$6.26
144+
$6.23
Product Variant Information section