JWLW21RC1A in Bag by NKK Switches | Rocker Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JWLW21RC1A

JW Series Red Cap DPST On-None-Off 5 A Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JWLW21RC1A - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: DPST
Current Rating: 5A
Termination Style: Quick Connect
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$331.25
USD
Quantity
Unit Price
1
$13.71
4
$13.51
10
$13.38
25
$13.25
40+
$13.05
Product Variant Information section